The SMA crimp contact features a gold contact plating and a 50R impedance. It is designed for use in applications operating at frequencies up to 18 Hz. The contact material is copper and is mounted via crimp termination. The contact is packaged in bulk and has a right-angle orientation.
Applied Engineering Products 9043-1523-006 technical specifications.
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Frequency | 18Hz |
| Gender | Male |
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | 0 to 18 Hz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Applied Engineering Products 9043-1523-006 to view detailed technical specifications.
No datasheet is available for this part.