The SMA wire housing features a copper contact with gold plating and an impedance of 50 ohms. It has a right angle orientation and is packaged in bulk. The contact is terminated with solder and is designed for cable mounting. The operating frequency range is 0 to 18 Hz.
Applied Engineering Products 9043-1533-001 technical specifications.
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | 0 to 18 Hz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Applied Engineering Products 9043-1533-001 to view detailed technical specifications.
No datasheet is available for this part.