Applied Engineering Products 9101-9573-903 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Frequency | 18GHz |
| Gender | Male |
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Applied Engineering Products 9101-9573-903 to view detailed technical specifications.
No datasheet is available for this part.