Datasheets.com
Datasheets.com
Quick Jump:

Technical Specifications

Applied Engineering Products 9201-9553-801 technical specifications.

General

Package/Case
SMA
Contact Material
Copper
Contact Plating
Gold
Gender
Male
Impedance
50R
Mount
Cable
Operating Frequency
0 to 18 GHz
Orientation
Straight
Packaging
Bulk
Radiation Hardening
No

Compliance

RoHS
Compliant

Datasheet

Applied Engineering Products 9201-9553-801 Datasheet

Download the complete datasheet for Applied Engineering Products 9201-9553-801 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.