Applied Engineering Products 9301-7063-109 technical specifications.
| Package/Case | SMA |
| Gender | Male |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Applied Engineering Products 9301-7063-109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.