This SMA wire housing contact features a gold-plated copper contact material and a 50 ohm impedance. It has a male gender and is designed for through hole mounting. The contact is packaged in bulk and terminated with solder.
Applied Engineering Products 9646-1513-000 technical specifications.
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Applied Engineering Products 9646-1513-000 to view detailed technical specifications.
No datasheet is available for this part.