Applied Micro APM86791-SKB1000T technical specifications.
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, UART |
| Max Frequency | 1GHz |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 900mV |
| RoHS | Compliant |
Download the complete datasheet for Applied Micro APM86791-SKB1000T to view detailed technical specifications.
No datasheet is available for this part.