Applied Micro NPE405H-3JA266C technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Applied Micro NPE405H-3JA266C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.