Applied Micro PPC405CR-3BC133CZ technical specifications.
| Core Architecture | PowerPC |
| Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Applied Micro PPC405CR-3BC133CZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.