Applied Micro PPC405CR-3KC200CZ technical specifications.
| Core Architecture | PowerPC |
| Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Applied Micro PPC405CR-3KC200CZ to view detailed technical specifications.
No datasheet is available for this part.