The PPC405EP-3LB333C is a PowerPC processor with a core frequency of 333MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.7V and 1.9V. The processor is packaged in a BGA package and is designed for surface mount applications. It is RoHS compliant and available in a tray packaging format.
Applied Micro PPC405EP-3LB333C technical specifications.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Frequency | 333MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Applied Micro PPC405EP-3LB333C to view detailed technical specifications.
No datasheet is available for this part.