Applied Micro PPC405EX-NSC400T technical specifications.
| Core Architecture | PowerPC |
| Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Applied Micro PPC405EX-NSC400T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.