Applied Micro PPC405EZ-NSA266TZ technical specifications.
| Frequency | 266MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Applied Micro PPC405EZ-NSA266TZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.