The PPC405GP-3EE266C is a PowerPC processor with a core frequency of 266MHz. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.3V and 2.7V. The device is mounted using surface mount technology and is packaged in a tray. It is not RoHS compliant.
Applied Micro PPC405GP-3EE266C technical specifications.
| Core Architecture | PowerPC |
| Frequency | 266MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Applied Micro PPC405GP-3EE266C to view detailed technical specifications.
No datasheet is available for this part.