The PPC405GP-3FE200CZ is a PowerPC core processor from Applied Micro, operating at a frequency of 200MHz. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device requires a supply voltage between 2.3V and 2.7V, with an operating supply voltage of 2.5V. It is designed for surface mount applications and is available on tape and reel. The PPC405GP-3FE200CZ is RoHS compliant.
Applied Micro PPC405GP-3FE200CZ technical specifications.
| Core Architecture | PowerPC |
| Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Applied Micro PPC405GP-3FE200CZ to view detailed technical specifications.
No datasheet is available for this part.