The PPC405GP-3FE266CZ is a PowerPC processor with a core frequency of 266MHz. It operates within a temperature range of -40°C to 85°C and requires a supply voltage between 2.3V and 2.7V. The processor is designed for surface mount applications and is packaged in tape and reel format. It is compliant with RoHS regulations.
Applied Micro PPC405GP-3FE266CZ technical specifications.
| Core Architecture | PowerPC |
| Frequency | 266MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Applied Micro PPC405GP-3FE266CZ to view detailed technical specifications.
No datasheet is available for this part.