The PPC405GP-3KE133CZ is a PowerPC processor with a core frequency of 133MHz. It operates within a temperature range of -40°C to 85°C. The device requires a supply voltage between 2.3V and 2.7V. The PPC405GP-3KE133CZ is packaged in tape and reel format for surface mount applications. It is compliant with RoHS regulations.
Applied Micro PPC405GP-3KE133CZ technical specifications.
| Core Architecture | PowerPC |
| Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Applied Micro PPC405GP-3KE133CZ to view detailed technical specifications.
No datasheet is available for this part.