The PPC405GPR-3DB333 is a PowerPC processor with a core frequency of 333MHz, operating within a temperature range of -40°C to 85°C. It requires a supply voltage between 1.7V and 1.9V. The processor is packaged in a tray and is not RoHS compliant. It is designed for surface mount applications.
Applied Micro PPC405GPR-3DB333 technical specifications.
| Core Architecture | PowerPC |
| Frequency | 333MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Applied Micro PPC405GPR-3DB333 to view detailed technical specifications.
No datasheet is available for this part.