Applied Micro PPC405GPR-3DB333Z technical specifications.
| Core Architecture | PowerPC |
| Frequency | 333MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Applied Micro PPC405GPR-3DB333Z to view detailed technical specifications.
No datasheet is available for this part.