MPU 440EP RISC 16bit 0.13um 533MHz 3.3V 456-Pin EBGA T/R
Applied Micro PPC440EP-3BB533CZ technical specifications.
| Core Architecture | PowerPC |
| Frequency | 533MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Applied Micro PPC440EP-3BB533CZ to view detailed technical specifications.
No datasheet is available for this part.