The PPC440EP-3JB533C is a PowerPC processor with a core frequency of 533MHz. It operates within a temperature range of -40°C to 100°C and is supplied with a voltage between 1.4V and 2.5V. This processor is designed for surface mount applications and is packaged in a tray. It is compliant with RoHS regulations.
Applied Micro PPC440EP-3JB533C technical specifications.
| Core Architecture | PowerPC |
| Frequency | 533MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.5V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Applied Micro PPC440EP-3JB533C to view detailed technical specifications.
No datasheet is available for this part.