Applied Micro PPC440EP-3JB667CZ technical specifications.
| Core Architecture | PowerPC |
| Frequency | 667MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Applied Micro PPC440EP-3JB667CZ to view detailed technical specifications.
No datasheet is available for this part.