Applied Micro PPC440EPX-NTA667T technical specifications.
| Core Architecture | PowerPC |
| Frequency | 667MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Applied Micro PPC440EPX-NTA667T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.