Applied Micro PPC440EPX-NUA533T technical specifications.
| Core Architecture | PowerPC |
| Frequency | 533MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Applied Micro PPC440EPX-NUA533T to view detailed technical specifications.
No datasheet is available for this part.