Applied Micro PPC440GP-3CC466C technical specifications.
| Core Architecture | PowerPC |
| Frequency | 466MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Applied Micro PPC440GP-3CC466C to view detailed technical specifications.
No datasheet is available for this part.