Applied Micro PPC440GP-3RC466CZ technical specifications.
| Core Architecture | PowerPC |
| Frequency | 466MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Applied Micro PPC440GP-3RC466CZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.