Applied Micro PPC440SPE-AGB667C technical specifications.
| Package/Case | FCBGA |
| Core Architecture | PowerPC |
| Frequency | 667MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Applied Micro PPC440SPE-AGB667C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.