Applied Micro PPC460EX-STA1000T technical specifications.
| Core Architecture | PowerPC |
| Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.3V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.25V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Applied Micro PPC460EX-STA1000T to view detailed technical specifications.
No datasheet is available for this part.