Applied Micro PPC460GT-SUB1000T technical specifications.
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, Ethernet, UART |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.25V |
| RoHS | Compliant |
Download the complete datasheet for Applied Micro PPC460GT-SUB1000T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.