Applied Micro QT2022-PRG-1C2-1 technical specifications.
| Package/Case | LBGA |
| Data Rate | 10.5Gbps |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.09V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 1.2V |
| RoHS | Not Compliant |
Download the complete datasheet for Applied Micro QT2022-PRG-1C2-1 to view detailed technical specifications.
No datasheet is available for this part.