Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
APPLIED MICRO

QT2032PRKCB

Datasheet
Applied Micro

QT2032PRKCB

PHY 4-CH 3.125Gbps/9.95Gbps/10.5Gbps

Quick Jump:

Technical Specifications

Applied Micro QT2032PRKCB technical specifications.

General

Data Rate
10.5Gbps
Max Operating Temperature
80°C
Min Operating Temperature
0°C
Max Supply Voltage
1.26V
Min Supply Voltage
1.09V
Number of Channels
4
Operating Supply Voltage
1.2V

Compliance

RoHS
Compliant

Datasheet

Applied Micro QT2032PRKCB Datasheet

Download the complete datasheet for Applied Micro QT2032PRKCB to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com