
Applied Micro S19233PBIFB technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Applied Micro S19233PBIFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
