Applied Micro S4882PBICB technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Supply Current | 400mA |
| RoHS | Not Compliant |
Download the complete datasheet for Applied Micro S4882PBICB to view detailed technical specifications.
No datasheet is available for this part.