Applied Research & Technology CX310 technical specifications.
| Height | 3.5inch |
| Length | 21inch |
| Weight | 1.141lb |
| Width | 10.5inch |
| RoHS | Compliant |
Download the complete datasheet for Applied Research & Technology CX310 to view detailed technical specifications.
No datasheet is available for this part.