Applied Research & Technology HEADTAP technical specifications.
| Height | 2.5inch |
| Length | 13inch |
| Weight | 0.8lb |
| Width | 7inch |
| RoHS | Compliant |
Download the complete datasheet for Applied Research & Technology HEADTAP to view detailed technical specifications.
No datasheet is available for this part.