Applied Research & Technology PB4X4 technical specifications.
| Height | 3inch |
| Length | 22inch |
| Mount | Rack |
| Weight | 5.49lb |
| Width | 9.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Applied Research & Technology PB4X4 to view detailed technical specifications.
No datasheet is available for this part.