Applied Research & Technology SPLITMIX4 technical specifications.
| Height | 3inch |
| Length | 14inch |
| Weight | 1.1lb |
| Width | 7.5inch |
| RoHS | Compliant |
Download the complete datasheet for Applied Research & Technology SPLITMIX4 to view detailed technical specifications.
No datasheet is available for this part.