Applied Research & Technology SYNCGEN technical specifications.
| Height | 9inch |
| Length | 3.5inch |
| Mount | Base |
| Weight | 2lb |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for Applied Research & Technology SYNCGEN to view detailed technical specifications.
No datasheet is available for this part.