Applied Research & Technology TUBEMP technical specifications.
| Height | 3.5inch |
| Length | 10inch |
| Mount | External |
| Weight | 2.42lb |
| Width | 6.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Applied Research & Technology TUBEMP to view detailed technical specifications.
No datasheet is available for this part.