Applied Research & Technology TUBEMPUSB technical specifications.
| Height | 2.5inch |
| Length | 10.5inch |
| Weight | 2.7lb |
| Width | 6.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Applied Research & Technology TUBEMPUSB to view detailed technical specifications.
No datasheet is available for this part.