
Applied Security Design AP/WL328 technical specifications.
| Color | White |
| Depth | 81mm |
| Mount | Bulkhead |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | No |
| Width | 286mm |
| RoHS | Not Compliant |
Download the complete datasheet for Applied Security Design AP/WL328 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
