
ASD (APPLIED SECURITY DESIGN) AP/WP728 BULKHEAD, IP65, POLYCAR, WHT, 28W
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Applied Security Design AP/WP728 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Depth | 81mm |
| Mount | Bulkhead |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | No |
| Width | 286mm |
| RoHS | Not Compliant |
Download the complete datasheet for Applied Security Design AP/WP728 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
