
Applied Security Design FIN253 technical specifications.
| Color | Black |
| Depth | 110mm |
| Length | 247mm |
| Material | Polycarbonate |
| Mount | Standard |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | No |
| Width | 126mm |
| RoHS | Not Compliant |
Download the complete datasheet for Applied Security Design FIN253 to view detailed technical specifications.
No datasheet is available for this part.
