
Applied Security Design FIN540 technical specifications.
| Color | Black |
| Depth | 110mm |
| Length | 247mm |
| Material | Polycarbonate |
| Mount | Standard |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | No |
| Width | 126mm |
| RoHS | Not Compliant |
Download the complete datasheet for Applied Security Design FIN540 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
