
Applied Security Design GL9/B/W technical specifications.
| Color | Black, White |
| Depth | 80mm |
| Length | 255mm |
| Material | Polycarbonate |
| Max Operating Temperature | 30°C |
| Min Operating Temperature | -5°C |
| Mount | Bulkhead |
| Operating Supply Voltage | 240V |
| Power Consumption | 13W |
| Reach SVHC Compliant | No |
| Width | 128mm |
| RoHS | Compliant |
Download the complete datasheet for Applied Security Design GL9/B/W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
