
Applied Security Design SFL/B126F technical specifications.
| Color | Black |
| Depth | 122mm |
| Length | 232mm |
| Material | Polycarbonate |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | No |
| Width | 278mm |
| RoHS | Not Compliant |
Download the complete datasheet for Applied Security Design SFL/B126F to view detailed technical specifications.
No datasheet is available for this part.
