
Apra-Norm 19-5086-00 technical specifications.
| Color | Grey |
| Depth | 160mm |
| Material | Aluminium |
| Series | Vitaro |
| RoHS | Compliant |
Download the complete datasheet for Apra-Norm 19-5086-00 to view detailed technical specifications.
No datasheet is available for this part.
