Apra-Norm 414-116 technical specifications.
| Body Material | Aluminium |
| Color | Grey |
| Height | 88mm |
| Width | 122.2mm |
| RoHS | Compliant |
Download the complete datasheet for Apra-Norm 414-116 to view detailed technical specifications.
No datasheet is available for this part.