Apsa 01451.WL00.02.025 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Current Rating | 10A |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Apsa 01451.WL00.02.025 to view detailed technical specifications.
No datasheet is available for this part.