Apsa 1038SW technical specifications.
| Current Rating | 10A |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Apsa 1038SW to view detailed technical specifications.
No datasheet is available for this part.